Velleman Components WPI405 RF RF Module RFID Reader 13.56MHz, 3.3V dc

RS Stock No.: 283-6200Brand: Velleman ComponentsManufacturers Part No.: WPI405Distrelec Article No.: 30260977
View all in RF Modules

Technical documents

Specifications

Component Type

Reader

Module Type

RF Module

Supported Frequency Bands

13.56MHz

Supply Voltage

3.3V dc

Country of Origin

Belgium

Stock information temporarily unavailable.

P.O.A.

Velleman Components WPI405 RF RF Module RFID Reader 13.56MHz, 3.3V dc

P.O.A.

Velleman Components WPI405 RF RF Module RFID Reader 13.56MHz, 3.3V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Component Type

Reader

Module Type

RF Module

Supported Frequency Bands

13.56MHz

Supply Voltage

3.3V dc

Country of Origin

Belgium