Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Vent-Axia ACM200 ACM In Line Extractor Fan, 864m³/h, 38dB(A), Duct Size 200mm

RS Stock No.: 272-722Brand: Vent-AxiaManufacturers Part No.: ACM200
brand-logo
View all in Extractor Fans

Technical documents

Specifications

Fan Type

Duct

Air Flow

864m³/h

Noise Level

38dB(A)

Mounting

In Line

Duct Size

200mm

Supply Voltage

230 V ac

Series

ACM

Country of Origin

Spain

Product details

Vent Axia ACM In-Line Mixed Flow Duct Fans

Vent Axia ACM in-line mixed flow duct fans specifically designed for rigid and flexible ducting offering 2 times the pressure development of conventional axial fans.

Designed and manufactured in the UK
Supplied complete for installation
Can operate in both horizontal and vertical orientations
Capacitor start and run
Single direction two speed selectable motor, thermal overload protected
Timer versions available, see ACM100T and ACM150T (RS 892-8713 and 892-8717 respectively)
Removable motor core assembly
Rotating motor chassis assembly
Terminal box with 20mm cable entry
Infinitely variable electronic fan speed controller (radio suppressed in accordance with BS 800) for direct use or via an external humidistat, thermostat, timer or sensor (not supplied) is available separately. See Stock Number 157-7056 for controller.
230 Vac mains powered
IP44 rated
Aesthetically pleasing with wipe-clean polymer casing

Supplied with

Horizontal/vertical mounting bracket

Stock information temporarily unavailable.

P.O.A.

Vent-Axia ACM200 ACM In Line Extractor Fan, 864m³/h, 38dB(A), Duct Size 200mm

P.O.A.

Vent-Axia ACM200 ACM In Line Extractor Fan, 864m³/h, 38dB(A), Duct Size 200mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.

Technical documents

Specifications

Fan Type

Duct

Air Flow

864m³/h

Noise Level

38dB(A)

Mounting

In Line

Duct Size

200mm

Supply Voltage

230 V ac

Series

ACM

Country of Origin

Spain

Product details

Vent Axia ACM In-Line Mixed Flow Duct Fans

Vent Axia ACM in-line mixed flow duct fans specifically designed for rigid and flexible ducting offering 2 times the pressure development of conventional axial fans.

Designed and manufactured in the UK
Supplied complete for installation
Can operate in both horizontal and vertical orientations
Capacitor start and run
Single direction two speed selectable motor, thermal overload protected
Timer versions available, see ACM100T and ACM150T (RS 892-8713 and 892-8717 respectively)
Removable motor core assembly
Rotating motor chassis assembly
Terminal box with 20mm cable entry
Infinitely variable electronic fan speed controller (radio suppressed in accordance with BS 800) for direct use or via an external humidistat, thermostat, timer or sensor (not supplied) is available separately. See Stock Number 157-7056 for controller.
230 Vac mains powered
IP44 rated
Aesthetically pleasing with wipe-clean polymer casing

Supplied with

Horizontal/vertical mounting bracket