Vent-Axia Centrif Duo Plus P Centrif Duo Plus Rectangular Ceiling Mounted, Wall Mounted Extractor Fan, 38dB(A), Fast

RS Stock No.: 884-0994Brand: Vent-AxiaManufacturers Part No.: Centrif Duo Plus P
brand-logo
View all in Extractor Fans

Technical documents

Specifications

Fan Type

Extractor

Function

Extraction

Noise Level

38dB(A)

Mounting

Ceiling Mounted, Wall Mounted

Face Diameter

115mm

Face Dimensions

261 x 231mm

Depth

140mm

Face Height

261mm

Face Width

231mm

Duct Size

100mm

Supply Voltage

230 V ac

Termination Type

Screw

Special Features

Fast Installation, Ultra Quick Ventilation

Configuration

Rectangular

Series

Centrif Duo Plus

Country of Origin

United Kingdom

Product details

Vent-Axia Centrif® Duo Plus Centrifugal Kitchen & Utility Room Fans

Centrif Duo Plus is designed to provide extraction levels that comply with Building Regulations Approved Document requirements, with special humidity sensing variants for local authority use.

The Centrif Duo Plus is for kitchens and utility rooms and large bathrooms. Surface mounting directly into standard 100mm diameter ducting, through the wall or ceiling installation.

he Centrif Duo Plus has a 100mm circular spigot. The Flush mounting kit enables the spigot to be converted to a side outlet.

The spigot also encloses a built-in, spring operated back draught shutter. The Centrif Duo Plus Range can be wall mounted using a telescopic wall fitting kit available as an accessory (requires a 115mm diameter hole). For ceiling applications the range is ducted either through a soffit outlet or roof cowl assembly. There is convenient access for wiring which accommodates surface or recessed installation.

Humidistat (availavle on RS 884-1001) is selectable for either kitchen or utility speed separate to any other control to reduce nuisance noise. Boost operation by pullcord or switch live.

Choice:
884-0994: Centrif Duo Plus P with Pullcord, 2 boost speed choice set at installation
884-0998: Centrif Duo Plus T with Timer adjustable between 2-30 minutes
884-1001: Centrif Duo Plus HTP with pullcord, intermittent,timer,humidity sensor

Meets current Building Regulations Approved Document F
Easy installation
Fan can be wall or ceiling mounted
Suitable for both kitchen and utility rooms
Constant trickle boost speed available HTP model
IPX4 Rated

Wall / Ceiling Extractor Fans

Stock information temporarily unavailable.

P.O.A.

Vent-Axia Centrif Duo Plus P Centrif Duo Plus Rectangular Ceiling Mounted, Wall Mounted Extractor Fan, 38dB(A), Fast

P.O.A.

Vent-Axia Centrif Duo Plus P Centrif Duo Plus Rectangular Ceiling Mounted, Wall Mounted Extractor Fan, 38dB(A), Fast
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Fan Type

Extractor

Function

Extraction

Noise Level

38dB(A)

Mounting

Ceiling Mounted, Wall Mounted

Face Diameter

115mm

Face Dimensions

261 x 231mm

Depth

140mm

Face Height

261mm

Face Width

231mm

Duct Size

100mm

Supply Voltage

230 V ac

Termination Type

Screw

Special Features

Fast Installation, Ultra Quick Ventilation

Configuration

Rectangular

Series

Centrif Duo Plus

Country of Origin

United Kingdom

Product details

Vent-Axia Centrif® Duo Plus Centrifugal Kitchen & Utility Room Fans

Centrif Duo Plus is designed to provide extraction levels that comply with Building Regulations Approved Document requirements, with special humidity sensing variants for local authority use.

The Centrif Duo Plus is for kitchens and utility rooms and large bathrooms. Surface mounting directly into standard 100mm diameter ducting, through the wall or ceiling installation.

he Centrif Duo Plus has a 100mm circular spigot. The Flush mounting kit enables the spigot to be converted to a side outlet.

The spigot also encloses a built-in, spring operated back draught shutter. The Centrif Duo Plus Range can be wall mounted using a telescopic wall fitting kit available as an accessory (requires a 115mm diameter hole). For ceiling applications the range is ducted either through a soffit outlet or roof cowl assembly. There is convenient access for wiring which accommodates surface or recessed installation.

Humidistat (availavle on RS 884-1001) is selectable for either kitchen or utility speed separate to any other control to reduce nuisance noise. Boost operation by pullcord or switch live.

Choice:
884-0994: Centrif Duo Plus P with Pullcord, 2 boost speed choice set at installation
884-0998: Centrif Duo Plus T with Timer adjustable between 2-30 minutes
884-1001: Centrif Duo Plus HTP with pullcord, intermittent,timer,humidity sensor

Meets current Building Regulations Approved Document F
Easy installation
Fan can be wall or ceiling mounted
Suitable for both kitchen and utility rooms
Constant trickle boost speed available HTP model
IPX4 Rated

Wall / Ceiling Extractor Fans