Vent-Axia Automatic ABS 1kW Hand Dryer, 160mm x 225mm x 275mm

RS Stock No.: 921-1704Brand: Vent-AxiaManufacturers Part No.: Easy Dry 1.0KW ABS
brand-logo
View all in Hand Dryers

Technical documents

Specifications

Case Material

ABS

Supply Voltage

220 → 240V ac

Automatic/Manual

Automatic

Power Rating

1kW

Depth

160mm

Height

225mm

Width

275mm

Country of Origin

China

Product details

Vent Axia Easy Dry range of Hand Dryers

An economical ABS or Metal covered automatic dryer, designed for use in applications where good performance linked with price sensitivity is of paramount importance.

Features and Benefits

2500 - 4200rpm induction motor
Insulation Earthed Class 1
225 x 275 x 160mm (H x W x D)
Weight: ABS Models - 3.3kg (3.65kg packed), Metal Models - 4.7kg (5.5kg packed)
Sound levels: 54 dB(A) at 1m
Rated: 1.0kW, 1.5kW or 2kW at 240V
30 seconds drying time
Supply voltage: 220-240V/1/50Hz
GS Approved
IP22 Rated

Approvals

GS

Hand Dryers

You may be interested in

P.O.A.

Vent-Axia Automatic ABS 1kW Hand Dryer, 160mm x 225mm x 275mm

P.O.A.

Vent-Axia Automatic ABS 1kW Hand Dryer, 160mm x 225mm x 275mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Case Material

ABS

Supply Voltage

220 → 240V ac

Automatic/Manual

Automatic

Power Rating

1kW

Depth

160mm

Height

225mm

Width

275mm

Country of Origin

China

Product details

Vent Axia Easy Dry range of Hand Dryers

An economical ABS or Metal covered automatic dryer, designed for use in applications where good performance linked with price sensitivity is of paramount importance.

Features and Benefits

2500 - 4200rpm induction motor
Insulation Earthed Class 1
225 x 275 x 160mm (H x W x D)
Weight: ABS Models - 3.3kg (3.65kg packed), Metal Models - 4.7kg (5.5kg packed)
Sound levels: 54 dB(A) at 1m
Rated: 1.0kW, 1.5kW or 2kW at 240V
30 seconds drying time
Supply voltage: 220-240V/1/50Hz
GS Approved
IP22 Rated

Approvals

GS

Hand Dryers

You may be interested in