Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Vent-Axia Automatic 2.05kW Hand Dryer, 225mm x 700mm x 300mm

RS Stock No.: 921-1681Brand: Vent-AxiaManufacturers Part No.: Jet Dry Plus
brand-logo
View all in Hand Dryers

Technical documents

Specifications

Automatic/Manual

Automatic

Finish

Antibacterial, Satin

Power Rating

2.05kW

Depth

225mm

Height

700mm

Width

300mm

Country of Origin

China

Product details

Vent Axia Jet Dry Plus 10 Second Hand Dryer

Jet Dry Plus is an automatic double-sided high-speed jet hand dryer, designed to provide a cost effective alternative to conventional hand dryers and paper towels. It is one of the quickest hand dryers on the market and uses the latest twin jet style drying technology giving just 10 seconds dry time.

The Jet Dry Plus offers up to 70% energy savings when compared to conventional dryers.

Extra sanitisation is provided by the inclusion of a 99.9% HEPA filter and UV sterilisation.

Features and Benefits

99.9% HEPA Filter
UV Sterilisation
10 second dry time
LED indicator
Removable drip tray
Lo-Carbon DC motor, 750W - 2050W
Air speed 95m/s
Antibacterial coating
Heater Element 900 - 1300W, adjustable/On/Off
700 x 300 x 225mm (H x W x D)
Weight 9.5kg
IPX4 Rated
Sound level: 75dB(A) at 1m
GS approved

Approvals

GS

Hand Dryers

Stock information temporarily unavailable.

P.O.A.

Vent-Axia Automatic 2.05kW Hand Dryer, 225mm x 700mm x 300mm

P.O.A.

Vent-Axia Automatic 2.05kW Hand Dryer, 225mm x 700mm x 300mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Automatic/Manual

Automatic

Finish

Antibacterial, Satin

Power Rating

2.05kW

Depth

225mm

Height

700mm

Width

300mm

Country of Origin

China

Product details

Vent Axia Jet Dry Plus 10 Second Hand Dryer

Jet Dry Plus is an automatic double-sided high-speed jet hand dryer, designed to provide a cost effective alternative to conventional hand dryers and paper towels. It is one of the quickest hand dryers on the market and uses the latest twin jet style drying technology giving just 10 seconds dry time.

The Jet Dry Plus offers up to 70% energy savings when compared to conventional dryers.

Extra sanitisation is provided by the inclusion of a 99.9% HEPA filter and UV sterilisation.

Features and Benefits

99.9% HEPA Filter
UV Sterilisation
10 second dry time
LED indicator
Removable drip tray
Lo-Carbon DC motor, 750W - 2050W
Air speed 95m/s
Antibacterial coating
Heater Element 900 - 1300W, adjustable/On/Off
700 x 300 x 225mm (H x W x D)
Weight 9.5kg
IPX4 Rated
Sound level: 75dB(A) at 1m
GS approved

Approvals

GS

Hand Dryers