Vent-Axia Lo-Carbon TX12WW T-Series Rectangular Ceiling Mounted, Wall Mounted Wall Fan, Intake, 1295 (Medium) m³/h,

RS Stock No.: 136-9964Brand: Vent-AxiaManufacturers Part No.: Lo-Carbon TX12WW
brand-logo
View all in Extractor Fans

Technical documents

Specifications

Fan Type

Extractor

Function

Extraction, Intake

Air Flow

1295 (Medium) m³/h, 1550 (High) m³/h, 660 (Low) m³/h

Noise Level

46dB

Mounting

Ceiling Mounted, Wall Mounted

Face Dimensions

378 x 381mm

Depth

218mm

Face Height

378mm

Face Width

381mm

Duct Size

315mm

Supply Voltage

230 V ac

Configuration

Rectangular

Termination Type

Screw

Special Features

Easy Fit Connector Top Socket Standard on all Models, Long Life Lo-Carbon Motor Lasts Twice as Long as Conventional Motors, Reduces Your Carbon Footprint, Up to 70% Energy Saving, Wired or Wireless Fan Models Available

Series

T-Series

Country of Origin

United Kingdom

Product details

Vent Axia Lo-Carbon T-Series Wired Window Fan

This wired window fan from Vent-Axia is part of the Lo-Carbon T-Series Fan range. It utilises a newly designed grille combined with a high performance extract/intake ventilating unit. This unit can be installed through a single or double glazing and material up to 32 mm thick. Most thicknesses can be accommodated, but anything greater the use of extended fixing rods will be needed.
The T-Series fan is descreet, in terms of looks and noise. On full power it's comparable to the noise generated by a standard 4 inch domestic fan (32 dB).
The shutter is electronically controlled by an actuator with a damped action giving it a quiet operation during the instant opening and closing.
When used with the LoWatt T-Series controller, the shutter can be set to open with the fan motor switched OFF to provide natural ventilation.

Features and Benefits

Quiet ventilating fan
Fitted to most walls
Electronically controlled shutter
Intake and Extract functionality
Wired or Wire-less fan models available
Reduces your carbon footprint
Long life Lo-Carbon motor lasts twice as
long as conventional motors
Up to 70% energy saving
Easy fit connector Top Socket, standard on
all models

Stock information temporarily unavailable.

P.O.A.

Vent-Axia Lo-Carbon TX12WW T-Series Rectangular Ceiling Mounted, Wall Mounted Wall Fan, Intake, 1295 (Medium) m³/h,

P.O.A.

Vent-Axia Lo-Carbon TX12WW T-Series Rectangular Ceiling Mounted, Wall Mounted Wall Fan, Intake, 1295 (Medium) m³/h,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Fan Type

Extractor

Function

Extraction, Intake

Air Flow

1295 (Medium) m³/h, 1550 (High) m³/h, 660 (Low) m³/h

Noise Level

46dB

Mounting

Ceiling Mounted, Wall Mounted

Face Dimensions

378 x 381mm

Depth

218mm

Face Height

378mm

Face Width

381mm

Duct Size

315mm

Supply Voltage

230 V ac

Configuration

Rectangular

Termination Type

Screw

Special Features

Easy Fit Connector Top Socket Standard on all Models, Long Life Lo-Carbon Motor Lasts Twice as Long as Conventional Motors, Reduces Your Carbon Footprint, Up to 70% Energy Saving, Wired or Wireless Fan Models Available

Series

T-Series

Country of Origin

United Kingdom

Product details

Vent Axia Lo-Carbon T-Series Wired Window Fan

This wired window fan from Vent-Axia is part of the Lo-Carbon T-Series Fan range. It utilises a newly designed grille combined with a high performance extract/intake ventilating unit. This unit can be installed through a single or double glazing and material up to 32 mm thick. Most thicknesses can be accommodated, but anything greater the use of extended fixing rods will be needed.
The T-Series fan is descreet, in terms of looks and noise. On full power it's comparable to the noise generated by a standard 4 inch domestic fan (32 dB).
The shutter is electronically controlled by an actuator with a damped action giving it a quiet operation during the instant opening and closing.
When used with the LoWatt T-Series controller, the shutter can be set to open with the fan motor switched OFF to provide natural ventilation.

Features and Benefits

Quiet ventilating fan
Fitted to most walls
Electronically controlled shutter
Intake and Extract functionality
Wired or Wire-less fan models available
Reduces your carbon footprint
Long life Lo-Carbon motor lasts twice as
long as conventional motors
Up to 70% energy saving
Easy fit connector Top Socket, standard on
all models