Technical documents
Specifications
Brand
Vent-AxiaFan Type
Extractor
Function
Extraction, Intake
Air Flow
285m³/h
Noise Level
35dB(A)
Mounting
Window Mounted
Face Diameter
216mm
Depth
233mm
Duct Size
150mm
Configuration
Round
Series
S
Country of Origin
United Kingdom
Product details
Round Design Window Fans
Round, easy to install, intake/extract fans with a spigot and ring fixing method which provides a watertight joint with most types of glazing.
Thermal overload protected motor which will run at any angle
Low noise, low density, 5 blade impeller
Operating temperature range -40 to +50°C
Made from weather resistant polymeric materials
Automatic time controller, fan speed controller and backdraught shutters are available separately
230 Vac mains powered.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Vent-AxiaFan Type
Extractor
Function
Extraction, Intake
Air Flow
285m³/h
Noise Level
35dB(A)
Mounting
Window Mounted
Face Diameter
216mm
Depth
233mm
Duct Size
150mm
Configuration
Round
Series
S
Country of Origin
United Kingdom
Product details
Round Design Window Fans
Round, easy to install, intake/extract fans with a spigot and ring fixing method which provides a watertight joint with most types of glazing.
Thermal overload protected motor which will run at any angle
Low noise, low density, 5 blade impeller
Operating temperature range -40 to +50°C
Made from weather resistant polymeric materials
Automatic time controller, fan speed controller and backdraught shutters are available separately
230 Vac mains powered.
