Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Vent-Axia Manual Steel 2.4kW Hand Dryer, 202mm x 248mm x 284mm

RS Stock No.: 921-1690Brand: Vent-AxiaManufacturers Part No.: Turbodry White Manual
brand-logo
View all in Hand Dryers

Technical documents

Specifications

Case Material

Steel

Supply Voltage

230V

Automatic/Manual

Manual

Power Rating

2.4kW

Depth

202mm

Height

248mm

Width

284mm

Country of Origin

Taiwan, Province Of China

Product details

Vent Axia Turbodry Hand Dryer

The Vent-Axia Turbodry hand and face dryers are for heavy duty applications where a robust and secure design is required. It is designed for premium performance in high traffic areas and has a quick drying time of approximately 26 seconds.

They are constructed with a steel cover, finished in a hard wearing, easy to clean, hygienic, non-fading, heat resistant , white porcelain enamel coating (RS Stock Numbers 921-1690 and 921-1697).

The porcelain white dryers are available in manual (921-1690) or automatic (921-1697) operation.

There is also a chrome steel version, the Turbodry Chrome Auto (RS Stock Number 921-1694) with auttomatic hands free operationy real chrome finish.

Features and Benefits

26 Seconds Dry Time
Insulation: earthed Class 1
248mm x 284mm x 202mm (H x W x D)
Weight 7.5kg
Sound level 70dB(A) @1m
Rated at 2.4kW @ 230 V
IP23 protection rating

Hand Dryers

Stock information temporarily unavailable.

P.O.A.

Vent-Axia Manual Steel 2.4kW Hand Dryer, 202mm x 248mm x 284mm

P.O.A.

Vent-Axia Manual Steel 2.4kW Hand Dryer, 202mm x 248mm x 284mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Case Material

Steel

Supply Voltage

230V

Automatic/Manual

Manual

Power Rating

2.4kW

Depth

202mm

Height

248mm

Width

284mm

Country of Origin

Taiwan, Province Of China

Product details

Vent Axia Turbodry Hand Dryer

The Vent-Axia Turbodry hand and face dryers are for heavy duty applications where a robust and secure design is required. It is designed for premium performance in high traffic areas and has a quick drying time of approximately 26 seconds.

They are constructed with a steel cover, finished in a hard wearing, easy to clean, hygienic, non-fading, heat resistant , white porcelain enamel coating (RS Stock Numbers 921-1690 and 921-1697).

The porcelain white dryers are available in manual (921-1690) or automatic (921-1697) operation.

There is also a chrome steel version, the Turbodry Chrome Auto (RS Stock Number 921-1694) with auttomatic hands free operationy real chrome finish.

Features and Benefits

26 Seconds Dry Time
Insulation: earthed Class 1
248mm x 284mm x 202mm (H x W x D)
Weight 7.5kg
Sound level 70dB(A) @1m
Rated at 2.4kW @ 230 V
IP23 protection rating

Hand Dryers