Technical documents
Specifications
Brand
Vent-AxiaAir Flow
1270 m³/h, 1640 m³/h, 1885 m³/h
Noise Level
44dB(A)
Mounting
Ceiling Mounted, Panel Mount
Face Diameter
470mm
Duct Size
315mm
Configuration
Rectangular
Special Features
Standard Thermal Overload Protection
Series
T-Series
Country of Origin
United Kingdom
Stock information temporarily unavailable.
P.O.A.
Vent-Axia TX12PL T-Series Rectangular Ceiling Mounted, Panel Mount Extractor Fan, 1270 m³/h, 1640 m³/h, 1885 m³/h,
1
P.O.A.
Vent-Axia TX12PL T-Series Rectangular Ceiling Mounted, Panel Mount Extractor Fan, 1270 m³/h, 1640 m³/h, 1885 m³/h,
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Vent-AxiaAir Flow
1270 m³/h, 1640 m³/h, 1885 m³/h
Noise Level
44dB(A)
Mounting
Ceiling Mounted, Panel Mount
Face Diameter
470mm
Duct Size
315mm
Configuration
Rectangular
Special Features
Standard Thermal Overload Protection
Series
T-Series
Country of Origin
United Kingdom