Technical documents
Specifications
Brand
Vent-AxiaFunction
Extraction
Air Flow
295 m³/h, 380 m³/h, 435 m³/h
Noise Level
41dB(A)
Mounting
Ceiling Mounted, Panel Mount
Face Diameter
310mm
Duct Size
150mm
Configuration
Rectangular
Special Features
Standard Thermal Overload Protection
Series
T-Series
Country of Origin
United Kingdom
P.O.A.
Vent-Axia TX6PL T-Series Rectangular Ceiling Mounted, Panel Mount Extractor Fan, 295 m³/h, 380 m³/h, 435 m³/h, 41dB(A),
1
P.O.A.
Vent-Axia TX6PL T-Series Rectangular Ceiling Mounted, Panel Mount Extractor Fan, 295 m³/h, 380 m³/h, 435 m³/h, 41dB(A),
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Vent-AxiaFunction
Extraction
Air Flow
295 m³/h, 380 m³/h, 435 m³/h
Noise Level
41dB(A)
Mounting
Ceiling Mounted, Panel Mount
Face Diameter
310mm
Duct Size
150mm
Configuration
Rectangular
Special Features
Standard Thermal Overload Protection
Series
T-Series
Country of Origin
United Kingdom