Technical documents
Specifications
Brand
Vent-AxiaFan Type
Extractor
Function
Extraction, Intake
Air Flow
395m³/h
Noise Level
43dB(A)
Mounting
Wall Mounted
Face Dimensions
303 x 310mm
Depth
315mm
Face Height
303mm
Face Width
310mm
Duct Size
150mm
Supply Voltage
230 V ac
Series
T-Series
Configuration
Square
Country of Origin
United Kingdom
Product details
Square Design Wall Fans
High performance intake/extract fans incorporating a speed control pack which enables high, medium or low speeds to be preset to suit room size or specific requirements.
Can be mounted at any angle
Low density 5 blade impeller
Operating temperature range -40 to +50°C
Quiet running motor with overload protection
No special tools required to dismantle
Automatic electronic shutter which can be remotely controlled with optional fan speed controller (available separately)
Made in weather resistant polymeric materials
6in. fan BEAB approved for residential use
Automatic time controller available separately
230 Vac mains powered.
Wall / Ceiling Extractor Fans
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Vent-AxiaFan Type
Extractor
Function
Extraction, Intake
Air Flow
395m³/h
Noise Level
43dB(A)
Mounting
Wall Mounted
Face Dimensions
303 x 310mm
Depth
315mm
Face Height
303mm
Face Width
310mm
Duct Size
150mm
Supply Voltage
230 V ac
Series
T-Series
Configuration
Square
Country of Origin
United Kingdom
Product details
Square Design Wall Fans
High performance intake/extract fans incorporating a speed control pack which enables high, medium or low speeds to be preset to suit room size or specific requirements.
Can be mounted at any angle
Low density 5 blade impeller
Operating temperature range -40 to +50°C
Quiet running motor with overload protection
No special tools required to dismantle
Automatic electronic shutter which can be remotely controlled with optional fan speed controller (available separately)
Made in weather resistant polymeric materials
6in. fan BEAB approved for residential use
Automatic time controller available separately
230 Vac mains powered.
