Technical documents
Specifications
Brand
Vent-AxiaFan Type
Panel Fan
Function
Extraction
Air Flow
365 m³/h, 480 m³/h, 585 m³/h
Noise Level
37dB(A)
Mounting
Ceiling Mounted, Panel Mount
Face Diameter
352mm
Duct Size
175mm
Configuration
Rectangular
Series
T-Series
Special Features
Standard Thermal Overload Protection
Country of Origin
United Kingdom
Stock information temporarily unavailable.
P.O.A.
Vent-Axia TX7PL T-Series Rectangular Ceiling Mounted, Panel Mount Extractor Fan, 365 m³/h, 480 m³/h, 585 m³/h, 37dB(A),
1
P.O.A.
Vent-Axia TX7PL T-Series Rectangular Ceiling Mounted, Panel Mount Extractor Fan, 365 m³/h, 480 m³/h, 585 m³/h, 37dB(A),
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Vent-AxiaFan Type
Panel Fan
Function
Extraction
Air Flow
365 m³/h, 480 m³/h, 585 m³/h
Noise Level
37dB(A)
Mounting
Ceiling Mounted, Panel Mount
Face Diameter
352mm
Duct Size
175mm
Configuration
Rectangular
Series
T-Series
Special Features
Standard Thermal Overload Protection
Country of Origin
United Kingdom