Technical documents
Specifications
Brand
Vent-AxiaFan Type
Panel Fan
Function
Extraction
Air Flow
565 m³/h, 830 m³/h, 960 m³/h
Noise Level
43dB(A)
Mounting
Ceiling Mounted, Panel Mount
Face Diameter
391mm
Duct Size
225mm
Special Features
Standard Thermal Overload Protection
Configuration
Rectangular
Series
T-Series
Country of Origin
United Kingdom
Stock information temporarily unavailable.
P.O.A.
Vent-Axia TX9PL T-Series Rectangular Ceiling Mounted, Panel Mount Extractor Fan, 565 m³/h, 830 m³/h, 960 m³/h, 43dB(A),
1
P.O.A.
Vent-Axia TX9PL T-Series Rectangular Ceiling Mounted, Panel Mount Extractor Fan, 565 m³/h, 830 m³/h, 960 m³/h, 43dB(A),
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Vent-AxiaFan Type
Panel Fan
Function
Extraction
Air Flow
565 m³/h, 830 m³/h, 960 m³/h
Noise Level
43dB(A)
Mounting
Ceiling Mounted, Panel Mount
Face Diameter
391mm
Duct Size
225mm
Special Features
Standard Thermal Overload Protection
Configuration
Rectangular
Series
T-Series
Country of Origin
United Kingdom