Technical documents
Specifications
Brand
Vent-AxiaCase Material
Stainless Steel
Supply Voltage
230V ac
Automatic/Manual
Automatic
Finish
Polished
Power Rating
2.4kW
Depth
177mm
Height
264mm
Width
275mm
Country of Origin
United Kingdom
Product details
Vent Axia Ultradry SX Stainless Steel Hand Dryer
The Vent Axia Ultradry SX is a stainless steel automatic no-touch hand dryer. It is specially designed for high performance hand drying in food preparation areas, hospital applications and is highly suitable for prestige installations.
Features and Benefirs
Fast drying feature
Cover: Satin polished stainless steel
264 x 275 x 177mm (H x W x D)
Weight: 6.0kg (6.6kg packed)
Sound level: 79 dB(A) at 1m
Rated at: 2.4kW at 230V
BEAB Approved
Motor: 5,500rpm, suppressed brushed motor
IP24 Rated
Approvals
BEAB
Hand Dryers
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Vent-AxiaCase Material
Stainless Steel
Supply Voltage
230V ac
Automatic/Manual
Automatic
Finish
Polished
Power Rating
2.4kW
Depth
177mm
Height
264mm
Width
275mm
Country of Origin
United Kingdom
Product details
Vent Axia Ultradry SX Stainless Steel Hand Dryer
The Vent Axia Ultradry SX is a stainless steel automatic no-touch hand dryer. It is specially designed for high performance hand drying in food preparation areas, hospital applications and is highly suitable for prestige installations.
Features and Benefirs
Fast drying feature
Cover: Satin polished stainless steel
264 x 275 x 177mm (H x W x D)
Weight: 6.0kg (6.6kg packed)
Sound level: 79 dB(A) at 1m
Rated at: 2.4kW at 230V
BEAB Approved
Motor: 5,500rpm, suppressed brushed motor
IP24 Rated
Approvals
BEAB