Technical documents
Specifications
Brand
Vent-AxiaFan Type
Extractor
Function
Ventilation
Noise Level
26dB(A)
Mounting
Wall Mounted
Face Diameter
100mm
Face Dimensions
159 x 159mm
Depth
117mm
Face Height
159mm
Face Width
159mm
Supply Voltage
230 V ac
Duct Size
100mm
Special Features
Backdraught Shutters, High Efficiency Motor, Stylish Discrete Design
Configuration
Rectangular
Series
VASF100
Country of Origin
United Kingdom
Product details
Vent-Axia Silent Fan VASF100
The Vent-Axia Silent Fan is one of the quietest bathroom fans on the market. The VASF100 series provide stylish and silent ventilation without compromising on performance. Complies with current building regulations Part F&L.
Choice:
884-0954: Silent Fan basic, Model VASF100B
884-0963: Silent Fan with overrun timer, adjustable between 5 and 30 minutes, Model VASF100T
Silent intermittent bathroom fans with two speeds selectable at installation
Stylish discrete design
Back draught shutters included
High efficiency motor
2 year guarantee
IP44 rated
Standard thermal overload protection on motor
Suitable for wall, ceiling, and panel mounting
Meets current Building Regulations Approved Document F and L
Wall / Ceiling Extractor Fans
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Vent-AxiaFan Type
Extractor
Function
Ventilation
Noise Level
26dB(A)
Mounting
Wall Mounted
Face Diameter
100mm
Face Dimensions
159 x 159mm
Depth
117mm
Face Height
159mm
Face Width
159mm
Supply Voltage
230 V ac
Duct Size
100mm
Special Features
Backdraught Shutters, High Efficiency Motor, Stylish Discrete Design
Configuration
Rectangular
Series
VASF100
Country of Origin
United Kingdom
Product details
Vent-Axia Silent Fan VASF100
The Vent-Axia Silent Fan is one of the quietest bathroom fans on the market. The VASF100 series provide stylish and silent ventilation without compromising on performance. Complies with current building regulations Part F&L.
Choice:
884-0954: Silent Fan basic, Model VASF100B
884-0963: Silent Fan with overrun timer, adjustable between 5 and 30 minutes, Model VASF100T
Silent intermittent bathroom fans with two speeds selectable at installation
Stylish discrete design
Back draught shutters included
High efficiency motor
2 year guarantee
IP44 rated
Standard thermal overload protection on motor
Suitable for wall, ceiling, and panel mounting
Meets current Building Regulations Approved Document F and L