Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Vent-Axia VSP45014 VSP Square Wall Mounted Plate Fan, 1.96m³/s, 49dB(A), Lightweight, Thermal Overload Protection, Duct

RS Stock No.: 135-6501Brand: Vent-AxiaManufacturers Part No.: VSP45014
brand-logo
View all in Extractor Fans

Technical documents

Specifications

Fan Type

Axial Plate Fan

Air Flow

1.96m³/s

Noise Level

49dB(A)

Mounting

Wall Mounted

Face Dimensions

575 x 575 x 253.5mm

Depth

253.5mm

Duct Size

450mm

Supply Voltage

230 V ac

Termination Type

Leadwires

Special Features

Lightweight, Thermal Overload Protection

Configuration

Square

Series

VSP

Country of Origin

Germany

Product details

"Black Sabre" Plate Mounted Sickle Fans

Compact design intergrated impeller plate fans with bell mouth inlet.

Dynamically balanced impeller
Epoxy paint finish
Protected to IP54
3-Phase can be wired for reverse running
Thermal overload protection
Ribbed aluminium casting for motor cooling
Motor insulation class F up to +70°C
4 Pole motor
Speed controllable by either electronic, voltage reduction or frequency inverters
Terminal box protected to IP65 with PG11 and 20mm entries

Stock information temporarily unavailable.

P.O.A.

Vent-Axia VSP45014 VSP Square Wall Mounted Plate Fan, 1.96m³/s, 49dB(A), Lightweight, Thermal Overload Protection, Duct

P.O.A.

Vent-Axia VSP45014 VSP Square Wall Mounted Plate Fan, 1.96m³/s, 49dB(A), Lightweight, Thermal Overload Protection, Duct
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Fan Type

Axial Plate Fan

Air Flow

1.96m³/s

Noise Level

49dB(A)

Mounting

Wall Mounted

Face Dimensions

575 x 575 x 253.5mm

Depth

253.5mm

Duct Size

450mm

Supply Voltage

230 V ac

Termination Type

Leadwires

Special Features

Lightweight, Thermal Overload Protection

Configuration

Square

Series

VSP

Country of Origin

Germany

Product details

"Black Sabre" Plate Mounted Sickle Fans

Compact design intergrated impeller plate fans with bell mouth inlet.

Dynamically balanced impeller
Epoxy paint finish
Protected to IP54
3-Phase can be wired for reverse running
Thermal overload protection
Ribbed aluminium casting for motor cooling
Motor insulation class F up to +70°C
4 Pole motor
Speed controllable by either electronic, voltage reduction or frequency inverters
Terminal box protected to IP65 with PG11 and 20mm entries