Technical documents
Specifications
Brand
Vent-AxiaFan Type
Axial Plate Fan
Air Flow
1.97m³/s
Noise Level
49dB(A)
Mounting
Wall Mounted
Face Dimensions
575 x 575 x 253.5mm
Depth
253.5mm
Duct Size
450mm
Supply Voltage
400 V ac
Series
VSP
Configuration
Square
Termination Type
Leadwires
Special Features
Lightweight, Thermal Overload Protection
Country of Origin
Germany
Product details
"Black Sabre" Plate Mounted Sickle Fans
Compact design intergrated impeller plate fans with bell mouth inlet.
Dynamically balanced impeller
Epoxy paint finish
Protected to IP54
3-Phase can be wired for reverse running
Thermal overload protection
Ribbed aluminium casting for motor cooling
Motor insulation class F up to +70°C
4 Pole motor
Speed controllable by either electronic, voltage reduction or frequency inverters
Terminal box protected to IP65 with PG11 and 20mm entries
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Vent-AxiaFan Type
Axial Plate Fan
Air Flow
1.97m³/s
Noise Level
49dB(A)
Mounting
Wall Mounted
Face Dimensions
575 x 575 x 253.5mm
Depth
253.5mm
Duct Size
450mm
Supply Voltage
400 V ac
Series
VSP
Configuration
Square
Termination Type
Leadwires
Special Features
Lightweight, Thermal Overload Protection
Country of Origin
Germany
Product details
"Black Sabre" Plate Mounted Sickle Fans
Compact design intergrated impeller plate fans with bell mouth inlet.
Dynamically balanced impeller
Epoxy paint finish
Protected to IP54
3-Phase can be wired for reverse running
Thermal overload protection
Ribbed aluminium casting for motor cooling
Motor insulation class F up to +70°C
4 Pole motor
Speed controllable by either electronic, voltage reduction or frequency inverters
Terminal box protected to IP65 with PG11 and 20mm entries