Technical documents
Specifications
Brand
Venture LightingWattage
70 W
Lamp Base
G12
Lamp Shape
Tubular
Lamp Type
CM-PLUS T
Mounting Orientation
Universal
Fitting Type
Enclosed
Luminosity
7000 lm
Length
90 mm
Lamp Finish
Clear
Colour Rendering
80
Colour Temperature
3000K
Diameter
19mm
Life Hours
12000h
Country of Origin
China
Product details
CM-PLUS T Single Ended
Ceramic Master-PLUS single ended G12 cap lamps use the latest developments in slip cast, single piece, arc tube technology. These robust ceramic metal halide lamps provide an unbeatable combination in terms of both performance and reliability.,CM-PLUS T lamps consume less energy than their halogen equivalents and emit less heat. These ceramic lamps deliver up to 100 lumens per watt to provide a clean and even white light. The excellent colour rendering qualities of Venture's Ceramic Master-PLUS make them perfect for interior applications where the light can enhance the colour, features and textures on display.
Robust
Energy efficient, energy saving
Clean even white light (3000K)
Ceramic Metal Halide
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Venture LightingWattage
70 W
Lamp Base
G12
Lamp Shape
Tubular
Lamp Type
CM-PLUS T
Mounting Orientation
Universal
Fitting Type
Enclosed
Luminosity
7000 lm
Length
90 mm
Lamp Finish
Clear
Colour Rendering
80
Colour Temperature
3000K
Diameter
19mm
Life Hours
12000h
Country of Origin
China
Product details
CM-PLUS T Single Ended
Ceramic Master-PLUS single ended G12 cap lamps use the latest developments in slip cast, single piece, arc tube technology. These robust ceramic metal halide lamps provide an unbeatable combination in terms of both performance and reliability.,CM-PLUS T lamps consume less energy than their halogen equivalents and emit less heat. These ceramic lamps deliver up to 100 lumens per watt to provide a clean and even white light. The excellent colour rendering qualities of Venture's Ceramic Master-PLUS make them perfect for interior applications where the light can enhance the colour, features and textures on display.
Robust
Energy efficient, energy saving
Clean even white light (3000K)