Venture Lighting E40 LED Cluster Lamp, Cool White, 220 → 240 V ac, 100mm, 360° view angle

RS Stock No.: 126-8867Brand: Venture LightingManufacturers Part No.: RTF037
brand-logo
View all in LED Bulbs

Technical documents

Specifications

Lamp Base

E40

Wattage

80 W

Voltage Rating

220 → 240 V ac

Length

305 mm

Diameter

100mm

Life Hours

50000h

Viewing Angle

360°

Country of Origin

China

Product details

Venture Lighting Retrofit LED Universal Lamps

The Venture Lighting retrofit led lamp is the perfect replacement solution for HID (High-Pressure Sodium Vapour and Metal Halide) lamps. This lamp is highly efficient and offers maintenance savings against replacement costs, while boasting a life expectancy of 50000 hours with active cooling. This retrofit lamp operates on mains voltage. The high colour rendering index ensures that the light omitted produces more natural vivid colours.

Suitable for use within enclosed luminaires such as floodlights or indoor fixings.

Features and Benefits

Retrofit led lamp
Lifetime hours: 50000
Polycarbonate case
High colour rendering index
Energy Efficiency: A+
Type of Protection: IP20

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Venture Lighting E40 LED Cluster Lamp, Cool White, 220 → 240 V ac, 100mm, 360° view angle

P.O.A.

Venture Lighting E40 LED Cluster Lamp, Cool White, 220 → 240 V ac, 100mm, 360° view angle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Lamp Base

E40

Wattage

80 W

Voltage Rating

220 → 240 V ac

Length

305 mm

Diameter

100mm

Life Hours

50000h

Viewing Angle

360°

Country of Origin

China

Product details

Venture Lighting Retrofit LED Universal Lamps

The Venture Lighting retrofit led lamp is the perfect replacement solution for HID (High-Pressure Sodium Vapour and Metal Halide) lamps. This lamp is highly efficient and offers maintenance savings against replacement costs, while boasting a life expectancy of 50000 hours with active cooling. This retrofit lamp operates on mains voltage. The high colour rendering index ensures that the light omitted produces more natural vivid colours.

Suitable for use within enclosed luminaires such as floodlights or indoor fixings.

Features and Benefits

Retrofit led lamp
Lifetime hours: 50000
Polycarbonate case
High colour rendering index
Energy Efficiency: A+
Type of Protection: IP20

You may be interested in