Verbatim CD-R, 700 MB, 52X, 100 Pack

Technical documents
Specifications
Brand
VerbatimDVD Type
CD-R
Disk Type
CD-R
Quantity
100
Capacity
700 MB
Packaging
Spindle
Maximum Speed Supported
52X
Country of Origin
China
Product details
Verbatim CD-R Extra Protection
The Verbatim CD+R extra protection recordable disc offers superior quality recording - ideal for sharing computer data, home videos, photos and music. Verbatim Extra Protection discs demonstrate a high level of compatibility between drives running at a wide range of speeds
Capacity: 700 MB
Speed: 52x
Pack Style: 100 Pack Spindle
Disc Surface: Extra Protection
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
VerbatimDVD Type
CD-R
Disk Type
CD-R
Quantity
100
Capacity
700 MB
Packaging
Spindle
Maximum Speed Supported
52X
Country of Origin
China
Product details
Verbatim CD-R Extra Protection
The Verbatim CD+R extra protection recordable disc offers superior quality recording - ideal for sharing computer data, home videos, photos and music. Verbatim Extra Protection discs demonstrate a high level of compatibility between drives running at a wide range of speeds
Capacity: 700 MB
Speed: 52x
Pack Style: 100 Pack Spindle
Disc Surface: Extra Protection