Technical documents
Specifications
Brand
VerbatimCapacity
16 GB
Model
PinStripe
USB Specification
USB 2.0
Country of Origin
Taiwan, Province Of China
Product details
Verbatim PinStripe USB Drive
The PinStripe USB Drive from Verbatim has a push and pull sliding feature which protects the USB connection when it is not in use without the need for a seperate cap which is easily lost
USB 2.0 interface
Push and Pull Sliding feature
Dimensions: 54 x 21 x 9.22mm (L x W x H)
Minimum Read Speed: 10MB/sec
Minimum Write Speed: 4MB/sec
Password Protection Software Trial available for download
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
VerbatimCapacity
16 GB
Model
PinStripe
USB Specification
USB 2.0
Country of Origin
Taiwan, Province Of China
Product details
Verbatim PinStripe USB Drive
The PinStripe USB Drive from Verbatim has a push and pull sliding feature which protects the USB connection when it is not in use without the need for a seperate cap which is easily lost
USB 2.0 interface
Push and Pull Sliding feature
Dimensions: 54 x 21 x 9.22mm (L x W x H)
Minimum Read Speed: 10MB/sec
Minimum Write Speed: 4MB/sec
Password Protection Software Trial available for download