Technical documents
Specifications
Brand
VerbatimCapacity
16 GB
Model
Store 'n' Go V3
USB Specification
USB 3.0
Distrelec Product Id
30248386
Country of Origin
China
Product details
Verbatim Store n Go V3 USB Stick
The Verbatim Store 'n' Go V3 USB stick is 10 times faster than USB 2.0* making it faster for transferring and saving larger file sizes of all types.
The memory stick is simple and easy to use, just plug into any USB 3.0 port (also compatible with USB 2.0) and drag and drop your folders and files.
Features and Benefits
'Slide and Lock' mechanism protects the USB connector when you are not using
Compact design
USB Bus (no batteries required) power source
Format: FAT32
Interface: USB 3.0 - backwards compatible with USB 2.0
Reliable
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
VerbatimCapacity
16 GB
Model
Store 'n' Go V3
USB Specification
USB 3.0
Distrelec Product Id
30248386
Country of Origin
China
Product details
Verbatim Store n Go V3 USB Stick
The Verbatim Store 'n' Go V3 USB stick is 10 times faster than USB 2.0* making it faster for transferring and saving larger file sizes of all types.
The memory stick is simple and easy to use, just plug into any USB 3.0 port (also compatible with USB 2.0) and drag and drop your folders and files.
Features and Benefits
'Slide and Lock' mechanism protects the USB connector when you are not using
Compact design
USB Bus (no batteries required) power source
Format: FAT32
Interface: USB 3.0 - backwards compatible with USB 2.0
Reliable