Verbatim PMT-14 Portable Touchscreen 14in LCD Monitor, 1920 x 1080

RS Stock No.: 276-6715Brand: VerbatimManufacturers Part No.: 49591
brand-logo
View all in Monitors

Technical documents

Specifications

Model

PMT-14 Portable Touchscreen

Screen Size

14in

Maximum Resolution

1920 x 1080

Screen Type

LCD

Viewing Angle

178°

EU Energy Efficiency Rating

A

UK Energy Efficiency Rating

A

Better World Product (Find out more)

Yes

EU Energy Label Registration Number

1435908

UK Energy Label Registration Number

1435908

Better World Verification

Energy Efficiency Rating A

EU Energy Label Status

Compliant

UK Energy Label Status

Compliant

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Verbatim PMT-14 Portable Touchscreen 14in LCD Monitor, 1920 x 1080

P.O.A.

Verbatim PMT-14 Portable Touchscreen 14in LCD Monitor, 1920 x 1080
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Model

PMT-14 Portable Touchscreen

Screen Size

14in

Maximum Resolution

1920 x 1080

Screen Type

LCD

Viewing Angle

178°

EU Energy Efficiency Rating

A

UK Energy Efficiency Rating

A

Better World Product (Find out more)

Yes

EU Energy Label Registration Number

1435908

UK Energy Label Registration Number

1435908

Better World Verification

Energy Efficiency Rating A

EU Energy Label Status

Compliant

UK Energy Label Status

Compliant

Country of Origin

China