Technical documents
Specifications
Brand
VerbatimMaterial Type
ABS
Printing Technology
FDM
Machine Specific
No
Colour
Black
Weight
1kg
Diameter
2.85mm
Printing Material
ABS
Country of Origin
Japan
Stock information temporarily unavailable.
P.O.A.
Verbatim 2.85mm Black ABS 3D Printer Filament, 1kg
1
P.O.A.
Verbatim 2.85mm Black ABS 3D Printer Filament, 1kg
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
VerbatimMaterial Type
ABS
Printing Technology
FDM
Machine Specific
No
Colour
Black
Weight
1kg
Diameter
2.85mm
Printing Material
ABS
Country of Origin
Japan