Verderflex Peristaltic Electric Operated Positive Displacement Pump, 0.24L/min, 1 bar, 12 V dc

RS Stock No.: 705-6671Brand: VerderflexManufacturers Part No.: AU R2550120 RS1
brand-logo
View all in Positive Displacement Pumps

Technical documents

Specifications

Pump Type

Peristaltic

Drive Type

Electric

Maximum Flow Rate

0.24L/min

Maximum Head

10m

Maximum Working Pressure

1 bar

Series

R2550

Maximum Fluid Temperature

+40°C

Body Material

ABS, PC

Supply Voltage

12 V dc

Input Power

6VA

Input Connection Size

4mm

Output Connection Size

6mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

Verderflex Peristaltic Electric Operated Positive Displacement Pump, 0.24L/min, 1 bar, 12 V dc

P.O.A.

Verderflex Peristaltic Electric Operated Positive Displacement Pump, 0.24L/min, 1 bar, 12 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Pump Type

Peristaltic

Drive Type

Electric

Maximum Flow Rate

0.24L/min

Maximum Head

10m

Maximum Working Pressure

1 bar

Series

R2550

Maximum Fluid Temperature

+40°C

Body Material

ABS, PC

Supply Voltage

12 V dc

Input Power

6VA

Input Connection Size

4mm

Output Connection Size

6mm

Country of Origin

United Kingdom