Technical documents
Specifications
Brand
Vero TechnologiesBase Material
Epoxy Glass Fabric Laminate
Number of Sides
2
Dimensions
203 x 114 x 1.6mm
Hole Diameter
1.02mm
Hole Pitch
2.54 x 2.54mm
Connection
0.1" Pitch Direct Edge Card Connection
FR Material Grade
FR4
Length
203mm
Thickness
1.6mm
Width
114mm
Country of Origin
United Kingdom
Product details
114mm Height, Double-sided Edge Plug
Copper tracks and pads on a 0.1 in (2.54mm) pitch d.i.l. packages. Board holes 1.0mm (0.040 in),Epoxy glass,Size 114x203x1.6mm. Will accept 20 ICs
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
Vero TechnologiesBase Material
Epoxy Glass Fabric Laminate
Number of Sides
2
Dimensions
203 x 114 x 1.6mm
Hole Diameter
1.02mm
Hole Pitch
2.54 x 2.54mm
Connection
0.1" Pitch Direct Edge Card Connection
FR Material Grade
FR4
Length
203mm
Thickness
1.6mm
Width
114mm
Country of Origin
United Kingdom
Product details
114mm Height, Double-sided Edge Plug
Copper tracks and pads on a 0.1 in (2.54mm) pitch d.i.l. packages. Board holes 1.0mm (0.040 in),Epoxy glass,Size 114x203x1.6mm. Will accept 20 ICs