Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

10-2449, Single-Sided Stripboard Epoxy Glass 160 x 100 x 1.6mm DIN 41612 FR4

RS Stock No.: 434-627Brand: Vero TechnologiesManufacturers Part No.: 10-2449
brand-logo
View all in Stripboards

Technical documents

Specifications

Base Material

Epoxy Glass Fabric Laminate

Number of Sides

1

Dimensions

160 x 100 x 1.6mm

Hole Diameter

1.02 mm, 3.81mm

Hole Pitch

2.54 x 2.54mm

Connection

DIN 41612

FR Material Grade

FR4

Length

160mm

Thickness

1.6mm

Width

100mm

Country of Origin

United Kingdom

Product details

KM6 Veroboard® boards for DIN 41612 connectors

Single-sided boards combining the advantages of Veroboard, the flexibility of Eurocards and DIN 41612 connectors.
For wiring by wrapping applications, spacing of 3.81 on the double height boards keeps the board route aligned on the grid of the adjacent connectors.
Silk-screened component installation grid.
The cutter (stock number 543-535) allows rapid completion of a circuit by interrupting the copper tracks on request.

DIN Type Stripboards

Stock information temporarily unavailable.

P.O.A.

10-2449, Single-Sided Stripboard Epoxy Glass 160 x 100 x 1.6mm DIN 41612 FR4

P.O.A.

10-2449, Single-Sided Stripboard Epoxy Glass 160 x 100 x 1.6mm DIN 41612 FR4
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 11P.O.A.
12 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Base Material

Epoxy Glass Fabric Laminate

Number of Sides

1

Dimensions

160 x 100 x 1.6mm

Hole Diameter

1.02 mm, 3.81mm

Hole Pitch

2.54 x 2.54mm

Connection

DIN 41612

FR Material Grade

FR4

Length

160mm

Thickness

1.6mm

Width

100mm

Country of Origin

United Kingdom

Product details

KM6 Veroboard® boards for DIN 41612 connectors

Single-sided boards combining the advantages of Veroboard, the flexibility of Eurocards and DIN 41612 connectors.
For wiring by wrapping applications, spacing of 3.81 on the double height boards keeps the board route aligned on the grid of the adjacent connectors.
Silk-screened component installation grid.
The cutter (stock number 543-535) allows rapid completion of a circuit by interrupting the copper tracks on request.

DIN Type Stripboards