Technical documents
Specifications
Brand
Vero TechnologiesBase Material
Epoxy Glass Fabric Laminate
Number of Sides
1
Dimensions
100 x 160 x 1.6mm
Hole Diameter
1.02mm
Hole Pitch
2.54 x 2.54mm
Connection
DIN 41612
FR Material Grade
FR4
Length
160mm
Thickness
1.6mm
Width
100mm
Country of Origin
United Kingdom
Product details
Single-Sided Microboard
Single-sided microboards have the same wiring pattern as the double-sided types, but omit the ground plane and 0 Volt rails on the component side of the card.
They are, therefore, more suited to lower clock speed, non-critical applications.
DIN Type Stripboards
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 11 | P.O.A. |
12 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
Vero TechnologiesBase Material
Epoxy Glass Fabric Laminate
Number of Sides
1
Dimensions
100 x 160 x 1.6mm
Hole Diameter
1.02mm
Hole Pitch
2.54 x 2.54mm
Connection
DIN 41612
FR Material Grade
FR4
Length
160mm
Thickness
1.6mm
Width
100mm
Country of Origin
United Kingdom
Product details
Single-Sided Microboard
Single-sided microboards have the same wiring pattern as the double-sided types, but omit the ground plane and 0 Volt rails on the component side of the card.
They are, therefore, more suited to lower clock speed, non-critical applications.