Veto Pro Pac Polyester, 32 Pocket Tool Pouch

RS Stock No.: 179-827Brand: Veto Pro PacManufacturers Part No.: VPP10083
View all in Tool Belts & Tool Pouches

Technical documents

Specifications

Type

Tool Pouch

Belt Included

No

Number of Pouches

1

Number Of Pockets

32

Material

Polyester

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Veto Pro Pac Polyester, 32 Pocket Tool Pouch

P.O.A.

Veto Pro Pac Polyester, 32 Pocket Tool Pouch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Type

Tool Pouch

Belt Included

No

Number of Pouches

1

Number Of Pockets

32

Material

Polyester

Country of Origin

China