Vigilant Vision DS215AHDA-2 21.5in LED CCTV Monitor

RS Stock No.: 906-4028Brand: Vigilant VisionManufacturers Part No.: DS215AHDA-2
brand-logo
View all in CCTV Monitors

Technical documents

Specifications

Screen Size

21.5in

Monitor Type

LED

Colour or Black & White Display

Colour

Resolution

1920 x 1080 pixels

Video Input Connection

BNC Composite In x 1, BNC Composite Out x 1, HDMI x1, VGA x 1

Horizontal Angle Of View

170°

Vertical Angle Of View

160°

Depth

40.1 mm

Height

323.8 mm

Width

527mm

Country of Origin

Taiwan, Province Of China

Product details

Vigilant Vision 21.5 in. LED Monitor

Vigilant Vision, has a range of high performance LED monitors for use in security monitoring applications.

Ideal for use with speed dome CCTV camera systems and applications requiring the monitoring of high-speed traffic

Contrast Ratio 1000:1
Response Time 5ms
Viewing Angle 170゚/160゚ (H/V)
Display Colours 16.7M
Video Interface 1x BNC Composite In,1x BNC Composite Out, 1xVGA, 1xHDMI
Audio Interface 1x PC Audio
Power Supply 12V DC, 3 Amp
Voltage AC110V - 240V 50/60 Hz
Power Consumption <25W

You may be interested in
Ganz LMEB21 21.5in LED CCTV Monitor
P.O.A.Each (ex VAT)
Ganz LME215 21.5in LED CCTV Monitor
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Vigilant Vision DS215AHDA-2 21.5in LED CCTV Monitor

P.O.A.

Vigilant Vision DS215AHDA-2 21.5in LED CCTV Monitor
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Ganz LMEB21 21.5in LED CCTV Monitor
P.O.A.Each (ex VAT)
Ganz LME215 21.5in LED CCTV Monitor
P.O.A.Each (ex VAT)

Technical documents

Specifications

Screen Size

21.5in

Monitor Type

LED

Colour or Black & White Display

Colour

Resolution

1920 x 1080 pixels

Video Input Connection

BNC Composite In x 1, BNC Composite Out x 1, HDMI x1, VGA x 1

Horizontal Angle Of View

170°

Vertical Angle Of View

160°

Depth

40.1 mm

Height

323.8 mm

Width

527mm

Country of Origin

Taiwan, Province Of China

Product details

Vigilant Vision 21.5 in. LED Monitor

Vigilant Vision, has a range of high performance LED monitors for use in security monitoring applications.

Ideal for use with speed dome CCTV camera systems and applications requiring the monitoring of high-speed traffic

Contrast Ratio 1000:1
Response Time 5ms
Viewing Angle 170゚/160゚ (H/V)
Display Colours 16.7M
Video Interface 1x BNC Composite In,1x BNC Composite Out, 1xVGA, 1xHDMI
Audio Interface 1x PC Audio
Power Supply 12V DC, 3 Amp
Voltage AC110V - 240V 50/60 Hz
Power Consumption <25W

You may be interested in
Ganz LMEB21 21.5in LED CCTV Monitor
P.O.A.Each (ex VAT)
Ganz LME215 21.5in LED CCTV Monitor
P.O.A.Each (ex VAT)