Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Vikan Grey Glass Reinforced, Polypropylene Mop Handle, 1.5m

RS Stock No.: 188-9032Brand: VikanManufacturers Part No.: 296288
brand-logo
View all in Broom Handles & Mop Handles

Technical documents

Specifications

Brand

Vikan

Colour

Grey

Length

1.5m

Material

Glass Reinforced, Polypropylene

Telescopic

No

Diameter

34mm

Country of Origin

Denmark

Stock information temporarily unavailable.

P.O.A.

Vikan Grey Glass Reinforced, Polypropylene Mop Handle, 1.5m

P.O.A.

Vikan Grey Glass Reinforced, Polypropylene Mop Handle, 1.5m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Vikan

Colour

Grey

Length

1.5m

Material

Glass Reinforced, Polypropylene

Telescopic

No

Diameter

34mm

Country of Origin

Denmark