Vikan Yellow Aluminium Telescopic Brush Handle, 1.575m, for use with Vikan Brush, Vikan Squeegee

RS Stock No.: 390-4753Brand: VikanManufacturers Part No.: 29756
brand-logo
View all in Broom Handles & Mop Handles

Technical documents

Specifications

Brand

Vikan

Colour

Yellow

Length

1.575m

Material

Aluminium

Telescopic

Yes

For Use With

Vikan Brush, Vikan Squeegee

Country of Origin

Denmark

Product details

Brush/Squeegee Telescopic Handle

Size: 31(Dia) x 1500-2780mm
Material: Anodised aluminium
Fits all Vikan squeegee and brushes

Stock information temporarily unavailable.

P.O.A.

Vikan Yellow Aluminium Telescopic Brush Handle, 1.575m, for use with Vikan Brush, Vikan Squeegee

P.O.A.

Vikan Yellow Aluminium Telescopic Brush Handle, 1.575m, for use with Vikan Brush, Vikan Squeegee
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

Vikan

Colour

Yellow

Length

1.575m

Material

Aluminium

Telescopic

Yes

For Use With

Vikan Brush, Vikan Squeegee

Country of Origin

Denmark

Product details

Brush/Squeegee Telescopic Handle

Size: 31(Dia) x 1500-2780mm
Material: Anodised aluminium
Fits all Vikan squeegee and brushes