Technical documents
Specifications
Brand
VikanApplication
Multipurpose Cleaning
Hard/Soft
Medium
Bristle Material
Polyester
Colour
Red
Bristle Length
22mm
Product Depth
260mm
Product Width
40mm
Brush Type
Utility Brush
Country of Origin
Denmark
Product details
Medium Utility Brush
Vikan medium utility scrubbing brushes are small and lightweight with an ergonomically designed angled handle. The long handle allows you to keep your hand above the cleaning surface reducing the risk of any injury. The utility scrubbing brush is ideal for cleaning small surface areas.
FEATURES and BENEFITS:
Medium brush
Lightweight
Broad head
Angled handle
Ergonomically designed
Raises your hand from the cleaning surface
Reduced risk of injury
Ideal for small surface areas
Various colours available
MATERIAL:
Polyester
Polypropylene
Stainless Steel
APPLICATIONS:
Small surface areas
Tables
Pots
Cutting boards
Various other applications
Approvals
FDA compliant raw material 21
Standards
EU 1935/2004 EU 10/2100, EU Regulation 1935/2004/EC, EU Regulation 2023/2006/EC
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
VikanApplication
Multipurpose Cleaning
Hard/Soft
Medium
Bristle Material
Polyester
Colour
Red
Bristle Length
22mm
Product Depth
260mm
Product Width
40mm
Brush Type
Utility Brush
Country of Origin
Denmark
Product details
Medium Utility Brush
Vikan medium utility scrubbing brushes are small and lightweight with an ergonomically designed angled handle. The long handle allows you to keep your hand above the cleaning surface reducing the risk of any injury. The utility scrubbing brush is ideal for cleaning small surface areas.
FEATURES and BENEFITS:
Medium brush
Lightweight
Broad head
Angled handle
Ergonomically designed
Raises your hand from the cleaning surface
Reduced risk of injury
Ideal for small surface areas
Various colours available
MATERIAL:
Polyester
Polypropylene
Stainless Steel
APPLICATIONS:
Small surface areas
Tables
Pots
Cutting boards
Various other applications
Approvals
FDA compliant raw material 21
Standards
EU 1935/2004 EU 10/2100, EU Regulation 1935/2004/EC, EU Regulation 2023/2006/EC