Technical documents
Specifications
Brand
VikanWidth
90mm
Hard/Soft
Medium
Colour
Brown
Bristle Material
PET
Depth
410mm
Bristle Length
52mm
Country of Origin
Denmark
Stock information temporarily unavailable.
P.O.A.
Vikan Broom, Brown With PET Bristles
1
P.O.A.
Vikan Broom, Brown With PET Bristles
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
VikanWidth
90mm
Hard/Soft
Medium
Colour
Brown
Bristle Material
PET
Depth
410mm
Bristle Length
52mm
Country of Origin
Denmark