Vikan Broom, Red With PET Bristles for General Purpose

RS Stock No.: 390-4949Brand: VikanManufacturers Part No.: 31794IMPA: 510616
brand-logo
View all in Brooms

Technical documents

Specifications

Brand

Vikan

Width

410mm

Application

Dry Areas, Wet Areas

Hard/Soft

Soft

Colour

Red

Bristle Material

PET

Depth

50mm

Bristle Length

60mm

Country of Origin

Denmark

Product details

Floor Broom - 400mm

Size: 50 x 400mm, 56mm bristle length
Polyester stock and bristle
Application: sweeping medium sized particals/dust

Stock information temporarily unavailable.

P.O.A.

Vikan Broom, Red With PET Bristles for General Purpose

P.O.A.

Vikan Broom, Red With PET Bristles for General Purpose
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

Vikan

Width

410mm

Application

Dry Areas, Wet Areas

Hard/Soft

Soft

Colour

Red

Bristle Material

PET

Depth

50mm

Bristle Length

60mm

Country of Origin

Denmark

Product details

Floor Broom - 400mm

Size: 50 x 400mm, 56mm bristle length
Polyester stock and bristle
Application: sweeping medium sized particals/dust