Vikan Red Bottle Brush, 150mm x 2mm

RS Stock No.: 188-8937Brand: VikanManufacturers Part No.: 53624
brand-logo
View all in Bottle Brushes

Technical documents

Specifications

Brand

Vikan

Diameter

2 mm, 5 mm, 6mm

Length

150mm

Colour

Red

Bristle Material

PET

Country of Origin

Denmark

Stock information temporarily unavailable.

P.O.A.

Vikan Red Bottle Brush, 150mm x 2mm

P.O.A.

Vikan Red Bottle Brush, 150mm x 2mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Vikan

Diameter

2 mm, 5 mm, 6mm

Length

150mm

Colour

Red

Bristle Material

PET

Country of Origin

Denmark