Vikan White Bottle Brush, 500mm x 20mm

RS Stock No.: 884-7563Brand: VikanManufacturers Part No.: 53765
brand-logo
View all in Bottle Brushes

Technical documents

Specifications

Brand

Vikan

Diameter

20mm

Length

500mm

Application

Machinery

Colour

White

Bristle Material

PET

Country of Origin

Denmark

Product details

Tube Brush, 20mm

Tube Brush suitable for cleaning bottles, tubes and gaps between lines on conveyor belts
Material: Polypropylene, Polyester, Stainless Steel
Dimensions (Ø x L): 20 x 500 mm

Stock information temporarily unavailable.

P.O.A.

Vikan White Bottle Brush, 500mm x 20mm

P.O.A.

Vikan White Bottle Brush, 500mm x 20mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Vikan

Diameter

20mm

Length

500mm

Application

Machinery

Colour

White

Bristle Material

PET

Country of Origin

Denmark

Product details

Tube Brush, 20mm

Tube Brush suitable for cleaning bottles, tubes and gaps between lines on conveyor belts
Material: Polypropylene, Polyester, Stainless Steel
Dimensions (Ø x L): 20 x 500 mm