Technical documents
Specifications
Brand
VikanApplication
Delicate Cleaning
Hard/Soft
Soft
Bristle Material
Polyester
Colour
Yellow
Bristle Length
57mm
Product Depth
30mm
Product Width
205mm
Food Processing Safe
Yes
Brush Type
UST Detail Brush
Country of Origin
Denmark
You may be interested in
Vikan Soft Bristle Blue Scrubbing Brush, 57mm bristle length, Polyester bristle materialBrand: Vikan
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Vikan Soft Bristle Yellow Scrubbing Brush, 57mm bristle length, Polyester bristle material
1
P.O.A.
Vikan Soft Bristle Yellow Scrubbing Brush, 57mm bristle length, Polyester bristle material
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Vikan Soft Bristle Blue Scrubbing Brush, 57mm bristle length, Polyester bristle materialBrand: Vikan
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
VikanApplication
Delicate Cleaning
Hard/Soft
Soft
Bristle Material
Polyester
Colour
Yellow
Bristle Length
57mm
Product Depth
30mm
Product Width
205mm
Food Processing Safe
Yes
Brush Type
UST Detail Brush
Country of Origin
Denmark
You may be interested in
Vikan Soft Bristle Blue Scrubbing Brush, 57mm bristle length, Polyester bristle materialBrand: Vikan
P.O.A.Each (ex VAT)