Vikan 380 x 340 mm Ergonomic shovel

RS Stock No.: 188-8944Brand: VikanManufacturers Part No.: 56014
brand-logo
View all in Shovels & Spades

Technical documents

Specifications

Brand

Vikan

Type

Ergonomic shovel

Colour

Red

Size

380 x 340 mm

Food Processing Safe

Yes

Handle Length

1310mm

Length

380mm

Width

340mm

Country of Origin

Denmark

Stock information temporarily unavailable.

P.O.A.

Vikan 380 x 340 mm Ergonomic shovel

P.O.A.

Vikan 380 x 340 mm Ergonomic shovel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Vikan

Type

Ergonomic shovel

Colour

Red

Size

380 x 340 mm

Food Processing Safe

Yes

Handle Length

1310mm

Length

380mm

Width

340mm

Country of Origin

Denmark