Vikan PP Metal Detectable, Mixer, 1 piece

RS Stock No.: 238-1772Brand: VikanManufacturers Part No.: 70142
View all in Scrapers

Technical documents

Specifications

Brand

Vikan

Type

Metal Detectable, Mixer

Non Sparking

No

Material

PP

Number of Pieces

1

Country of Origin

Denmark

Stock information temporarily unavailable.

P.O.A.

Vikan PP Metal Detectable, Mixer, 1 piece

P.O.A.

Vikan PP Metal Detectable, Mixer, 1 piece
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Vikan

Type

Metal Detectable, Mixer

Non Sparking

No

Material

PP

Number of Pieces

1

Country of Origin

Denmark