Vikan Green Squeegee, 40mm x 95mm x 400mm

RS Stock No.: 390-4466Brand: VikanManufacturers Part No.: 71402
brand-logo
View all in Squeegees

Technical documents

Specifications

Brand

Vikan

Application

Smooth Floors, Wet Floors

Colour

Green

Width

95mm

Depth

400mm

Height

40mm

Country of Origin

Denmark

Product details

Ultra Hygienic Floor Squeegee

Polypropylene stock, rubber blade
Application: Floor surfaces in food industry

Stock information temporarily unavailable.

P.O.A.

Vikan Green Squeegee, 40mm x 95mm x 400mm

P.O.A.

Vikan Green Squeegee, 40mm x 95mm x 400mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

Vikan

Application

Smooth Floors, Wet Floors

Colour

Green

Width

95mm

Depth

400mm

Height

40mm

Country of Origin

Denmark

Product details

Ultra Hygienic Floor Squeegee

Polypropylene stock, rubber blade
Application: Floor surfaces in food industry