Technical documents
Specifications
Brand
VikanApplication
Industrial Cleaning
Colour
Black
Width
400mm
Depth
27mm
Height
43mm
Country of Origin
Denmark
Product details
Squeegees
Size: 55 x 400 x 45mm
Size: 55 x 600 x 45mm
Polypropylene stock, rubber blade
Application: containment of liquids in cleaning
Stock information temporarily unavailable.
P.O.A.
Vikan Black Squeegee, 43mm x 400mm x 27mm, for Industrial Cleaning
1
P.O.A.
Vikan Black Squeegee, 43mm x 400mm x 27mm, for Industrial Cleaning
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
VikanApplication
Industrial Cleaning
Colour
Black
Width
400mm
Depth
27mm
Height
43mm
Country of Origin
Denmark
Product details
Squeegees
Size: 55 x 400 x 45mm
Size: 55 x 600 x 45mm
Polypropylene stock, rubber blade
Application: containment of liquids in cleaning