Villiers 2500VA Generator, 110V Output, 51kg

Technical documents
Specifications
Brand
VilliersOutput Power Continuous
2500VA
Maximum Output Power
3.5kW
Output Voltage
110 V, 220 V, 230 V, 240V
Electrical Phase
1
Fuel Tank Capacity
3.6L
Noise Level
96dB(A)
Weight
51kg
Overall Width
420mm
DC Charging Voltage
12V
Overall Depth
460mm
DC Charging Current
8.3A
Overall Length
660mm
Product details
Villiers EN Portable Site Generators
Villiers portable generators are an excellent choice for site use due to multi voltages, high power, reliability and strength. Built with Sincro Alternators that offer construction duty continuous wattage the Villers EN range also benefits from easy start 4 stroke engines, guaranteed performance, reliability and safety. The heavy duty crash frames give a stable platform and protection from the worst bumps and jolts that can happen on a site.
2.8KW/2.8KVA and 3.5KW/3.5KVA options
Offers both 110v and 230v
Top or end Mounted Dual Control Box
Voltage Selector and Circuit Breaker
World Class Sincro Brushless Alternator
4 stroke Villers General Purpose engines
Oil alert for long term security.
Heavy duty 32mm Crash frames
CE Industrial sockets 16 Amp 110v and 16 Amp 230v
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
VilliersOutput Power Continuous
2500VA
Maximum Output Power
3.5kW
Output Voltage
110 V, 220 V, 230 V, 240V
Electrical Phase
1
Fuel Tank Capacity
3.6L
Noise Level
96dB(A)
Weight
51kg
Overall Width
420mm
DC Charging Voltage
12V
Overall Depth
460mm
DC Charging Current
8.3A
Overall Length
660mm
Product details
Villiers EN Portable Site Generators
Villiers portable generators are an excellent choice for site use due to multi voltages, high power, reliability and strength. Built with Sincro Alternators that offer construction duty continuous wattage the Villers EN range also benefits from easy start 4 stroke engines, guaranteed performance, reliability and safety. The heavy duty crash frames give a stable platform and protection from the worst bumps and jolts that can happen on a site.
2.8KW/2.8KVA and 3.5KW/3.5KVA options
Offers both 110v and 230v
Top or end Mounted Dual Control Box
Voltage Selector and Circuit Breaker
World Class Sincro Brushless Alternator
4 stroke Villers General Purpose engines
Oil alert for long term security.
Heavy duty 32mm Crash frames
CE Industrial sockets 16 Amp 110v and 16 Amp 230v