Virax Manual Radiator Adapter, 150kg load capacity

RS Stock No.: 284-0004Brand: ViraxManufacturers Part No.: 263626
View all in Lift Tables

Technical documents

Specifications

Brand

Virax

Lifting Mechanism

Manual

Load Capacity

150kg

Platform Dimensions

650 x 190mm

Maximum Height

1910mm

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

Virax Manual Radiator Adapter, 150kg load capacity

P.O.A.

Virax Manual Radiator Adapter, 150kg load capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Virax

Lifting Mechanism

Manual

Load Capacity

150kg

Platform Dimensions

650 x 190mm

Maximum Height

1910mm

Country of Origin

France