Technical documents
Specifications
Brand
VisatonSpeaker Part
Speaker Driver
Nominal Rated Power
30W
Impedance
8Ω
Frequency Type
Full Range
Diameter
78mm
Driver Shape
Round
Speaker Driver Size
8 cm (3 in) and Under
Cone/Dome Size
71mm
Cone/Dome Width
71mm
Frequency Response
100 Hz → 20 kHz
Length
78mm
Width
78mm
Depth
40mm
Maximum Frequency Response
20 kHz
Minimum Frequency Response
100 Hz
Weight
280g
Maximum Rated Power
50W
Country of Origin
China
Product details
8cm/3.3in 30W Full Range Speaker Driver (Linear Frequency Response)
Impregnated moisture-resistant cone
Pressed-steel chassis
Balanced frequency response
Suitable grille stock no. 453-8953
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100+ | P.O.A. |
Technical documents
Specifications
Brand
VisatonSpeaker Part
Speaker Driver
Nominal Rated Power
30W
Impedance
8Ω
Frequency Type
Full Range
Diameter
78mm
Driver Shape
Round
Speaker Driver Size
8 cm (3 in) and Under
Cone/Dome Size
71mm
Cone/Dome Width
71mm
Frequency Response
100 Hz → 20 kHz
Length
78mm
Width
78mm
Depth
40mm
Maximum Frequency Response
20 kHz
Minimum Frequency Response
100 Hz
Weight
280g
Maximum Rated Power
50W
Country of Origin
China
Product details
8cm/3.3in 30W Full Range Speaker Driver (Linear Frequency Response)
Impregnated moisture-resistant cone
Pressed-steel chassis
Balanced frequency response
Suitable grille stock no. 453-8953