Visaton Black Square Speaker Grill for 6.5 cm/2.5 in Speaker Size

RS Stock No.: 775-5050Brand: VisatonManufacturers Part No.: 2312Distrelec Article No.: 30010601
brand-logo
View all in Speaker Grills

Technical documents

Specifications

Brand

Visaton

For Speaker Size

6.5 cm/2.5 in

Colour

Black

Grille Shape

Square

Country of Origin

China

Product details

6.4cm/2.5in Full Range Speaker Driver

This range of speaker drivers are ideal for use with narrow network column speakers, control speakers for electronic devices, model construction and electronic musical instruments. These speakers have a well balanced frequency response good treble and high efficiency for the small size of the device.

Stock information temporarily unavailable.

P.O.A.

Visaton Black Square Speaker Grill for 6.5 cm/2.5 in Speaker Size

P.O.A.

Visaton Black Square Speaker Grill for 6.5 cm/2.5 in Speaker Size
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Visaton

For Speaker Size

6.5 cm/2.5 in

Colour

Black

Grille Shape

Square

Country of Origin

China

Product details

6.4cm/2.5in Full Range Speaker Driver

This range of speaker drivers are ideal for use with narrow network column speakers, control speakers for electronic devices, model construction and electronic musical instruments. These speakers have a well balanced frequency response good treble and high efficiency for the small size of the device.