Hazardous Product
Visaton 10W nom Full Range Speaker Driver, 8Ω, 90 → 20000 Hz
RS Stock No.: 287-2381Brand: VisatonManufacturers Part No.: SC 5.9 OM - 8 OHMDistrelec Article No.: 11095030
Technical documents
Specifications
Brand
VisatonSpeaker Part
Speaker Driver
Nominal Rated Power
10W
Impedance
8Ω
Frequency Type
Full Range
Frequency Response
90 → 20000 Hz
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Visaton 10W nom Full Range Speaker Driver, 8Ω, 90 → 20000 Hz
1
P.O.A.
Visaton 10W nom Full Range Speaker Driver, 8Ω, 90 → 20000 Hz
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
VisatonSpeaker Part
Speaker Driver
Nominal Rated Power
10W
Impedance
8Ω
Frequency Type
Full Range
Frequency Response
90 → 20000 Hz
Country of Origin
China