Technical documents
Specifications
Brand
VisatonSpeaker Part
Speaker Driver
Nominal Rated Power
4W
Impedance
8Ω
Frequency Type
Full Range
Diameter
45mm
Driver Shape
Round
Waterproof
No
Maximum Rated Power
8W
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Visaton 45mm dia 4W nom Full Range Speaker Driver, 8Ω
1
P.O.A.
Visaton 45mm dia 4W nom Full Range Speaker Driver, 8Ω
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
VisatonSpeaker Part
Speaker Driver
Nominal Rated Power
4W
Impedance
8Ω
Frequency Type
Full Range
Diameter
45mm
Driver Shape
Round
Waterproof
No
Maximum Rated Power
8W
Country of Origin
China