Technical documents
Specifications
Brand
VisatonSpeaker Part
Speaker Driver
Nominal Rated Power
20W
Impedance
8Ω
Frequency Type
Full Range
Diameter
131mm
Speaker Driver Size
8.1 to 13 cm (5 in)
Frequency Response
120 Hz → 20 kHz
Depth
45mm
Maximum Frequency Response
20 kHz
Minimum Frequency Response
120 Hz
Weight
430g
Maximum Rated Power
40W
Country of Origin
China
Product details
13cm/5in Full Range Speaker Driver
5in. full range speaker with secondary tweeter cone
Wide frequency response and excellent voice reproduction quality
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100+ | P.O.A. |
Technical documents
Specifications
Brand
VisatonSpeaker Part
Speaker Driver
Nominal Rated Power
20W
Impedance
8Ω
Frequency Type
Full Range
Diameter
131mm
Speaker Driver Size
8.1 to 13 cm (5 in)
Frequency Response
120 Hz → 20 kHz
Depth
45mm
Maximum Frequency Response
20 kHz
Minimum Frequency Response
120 Hz
Weight
430g
Maximum Rated Power
40W
Country of Origin
China
Product details
13cm/5in Full Range Speaker Driver
5in. full range speaker with secondary tweeter cone
Wide frequency response and excellent voice reproduction quality