Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Visaton DK 133 10W White Horn Speaker, 570 → 4400 Hz, 8 Ω, IP67

RS Stock No.: 719-1967Brand: VisatonManufacturers Part No.: DK 133 8 OHMDistrelec Article No.: 30402281
brand-logo
View all in Speakers

Technical documents

Specifications

Brand

Visaton

Speaker Type

Horn Speaker

Model

DK 133

Nominal Rated Power

10W

Impedance

8 Ω

Frequency Response

570 → 4400 Hz

Indoor/Outdoor Use

Indoor, Outdoor

IP Rating

IP67

Colour

White

Weight

630g

Maximum Rated Power

15W

Depth

99mm

Maximum Frequency Response

4.4 kHz

Minimum Frequency Response

570 Hz

Sound Pressure Level

106dB

Width

133mm

Distrelec Product Id

30402281

Country of Origin

China

Product details

Re-Entrant Horn Speaker 8Ω

A waterproofed horn speaker with 8Ω impedance
High protection class IP67, high sound pressure level, good voice reproduction and compact dimensions
Typical applications include: public address, outdoor PA for vehicles and for use in alarm/alert systems
UV resistant

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Visaton DK 133 10W White Horn Speaker, 570 → 4400 Hz, 8 Ω, IP67

P.O.A.

Visaton DK 133 10W White Horn Speaker, 570 → 4400 Hz, 8 Ω, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Visaton

Speaker Type

Horn Speaker

Model

DK 133

Nominal Rated Power

10W

Impedance

8 Ω

Frequency Response

570 → 4400 Hz

Indoor/Outdoor Use

Indoor, Outdoor

IP Rating

IP67

Colour

White

Weight

630g

Maximum Rated Power

15W

Depth

99mm

Maximum Frequency Response

4.4 kHz

Minimum Frequency Response

570 Hz

Sound Pressure Level

106dB

Width

133mm

Distrelec Product Id

30402281

Country of Origin

China

Product details

Re-Entrant Horn Speaker 8Ω

A waterproofed horn speaker with 8Ω impedance
High protection class IP67, high sound pressure level, good voice reproduction and compact dimensions
Typical applications include: public address, outdoor PA for vehicles and for use in alarm/alert systems
UV resistant

You may be interested in